-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0790
|
Newark | Connector, Header, 7Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 254 42375 Series Rohs Compliant: Yes |Molex 22-28-4070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 238 |
|
$0.1880 / $0.2220 | Buy Now |
DISTI #
0022284070
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 12000 |
|
$0.2270 / $0.2405 | Buy Now |
DISTI #
538-22-28-4070
|
Mouser Electronics | Headers & Wire Housings 7P VERT HEADER Sn RoHS: Compliant | 338 |
|
$0.1630 / $0.4500 | Buy Now |
DISTI #
71457615
|
RS | KK 100 Hdr Assy Bkwy 07 Ckt Tin | Molex Incorporated 22-28-4070 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2580 / $0.3680 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
4500 Partner Stock |
|
$0.1816 / $0.2458 | Buy Now |
DISTI #
16852636
|
Verical | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole KK Bag Min Qty: 281 Package Multiple: 1 | Americas - 4500 |
|
$0.1890 / $0.2230 | Buy Now |
DISTI #
77311795
|
Verical | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole KK Bag Min Qty: 450 Package Multiple: 1 | Americas - 3580 |
|
$0.1971 / $0.2094 | Buy Now |
DISTI #
22-28-4070
|
TTI | Headers & Wire Housings 7P VERT HEADER Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 4 Container: Each |
Americas - 305988 In Stock |
|
$0.1480 / $0.2650 | Buy Now |
DISTI #
0022284070
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022284070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 12000 |
|
$0.2270 / $0.2405 | Buy Now |
DISTI #
Molex 22-28-4070
|
PEI Genesis | Board Connector, Contact | 9880 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-28-4070
Molex
Buy Now
Datasheet
|
Compare Parts:
22-28-4070
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SURFACE-MOUNT COMPATIBLE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.455 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-28-4070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-4070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT-107-01-S-SV | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 22-28-4070 vs MMT-107-01-S-SV |
TSM-108-01-L-SH-005-A-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 22-28-4070 vs TSM-108-01-L-SH-005-A-P-TR |
TSM-107-03-L-SV-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 22-28-4070 vs TSM-107-03-L-SV-P-TR |
TSM-107-01-TM-SH-A-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 22-28-4070 vs TSM-107-01-TM-SH-A-P-TR |
TSM-107-02-LM-SH-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 22-28-4070 vs TSM-107-02-LM-SH-P-TR |
TSM-107-04-H-SV-A-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 22-28-4070 vs TSM-107-04-H-SV-A-P-TR |
ZW-07-11-T-S-390-182-002 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 22-28-4070 vs ZW-07-11-T-S-390-182-002 |
5-2267760-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | TE Connectivity | 22-28-4070 vs 5-2267760-7 |
TSM-108-01-T-SV-007-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 22-28-4070 vs TSM-108-01-T-SV-007-P-TR |
ZW-07-14-G-S-1010-200-001 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | 22-28-4070 vs ZW-07-14-G-S-1010-200-001 |