-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4063EDD#TRPBF | Analog Devices | St&alone Lin Li-Ion Chr w/ uP | |
LTC4063EDD#PBF | Analog Devices | St&alone Lin Li-Ion Chr w/ uP | |
ISL54063IRTZ | Renesas Electronics Corporation | Negative Signal Swing, Sub-ohm, Dual SPST with Click and Pop Elimination Single Supply Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H1986
|
Newark | Connector, Header, 6Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:-, Connector Shroud:Unshroudedrohs Compliant: Yes |Molex 22-28-4063 (Alternate Part Number: 800754386524 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$0.1120 | Buy Now |
DISTI #
0022284063
|
Avnet Americas | Conn Unshrouded Header 6 POS 2.54mm Solder ST Through Hole Bag - Bulk (Alt: 0022284063) RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 8600 |
|
$0.2818 | Buy Now |
DISTI #
56H1986
|
Avnet Americas | Conn Unshrouded Header 6 POS 2.54mm Solder ST Through Hole Bag - Bulk (Alt: 56H1986) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$0.3540 | Buy Now |
DISTI #
538-22-28-4063
|
Mouser Electronics | Headers & Wire Housings BREAKAWAY HDR VERT 6 RoHS: Compliant | 21709 |
|
$0.1970 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
11350 Partner Stock |
|
$0.2366 / $0.3182 | Buy Now |
DISTI #
16852634
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 217 Package Multiple: 1 | Americas - 11350 |
|
$0.2410 / $0.2890 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 452 |
|
$0.4000 / $0.8000 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1 |
|
$0.7700 | Buy Now |
DISTI #
22-28-4063
|
TTI | Headers & Wire Housings BREAKAWAY HDR VERT 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 6 Container: Each |
Americas - 65724 In Stock |
|
$0.1850 / $0.2360 | Buy Now |
DISTI #
22284063-MOL
|
TME | 22-28-4063 Min Qty: 120 | 11350 |
|
$27.2938 / $31.1723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-28-4063
Molex
Buy Now
Datasheet
|
Compare Parts:
22-28-4063
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SURFACE-MOUNT COMPATIBLE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-28-4063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-4063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0022284063 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT | Molex | 22-28-4063 vs 0022284063 |
22-28-4065 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4063 vs 22-28-4065 |
22-28-4067 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4063 vs 22-28-4067 |
22-28-4066 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 22-28-4063 vs 22-28-4066 |
22-28-4060 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 22-28-4063 vs 22-28-4060 |
22-28-4064 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4063 vs 22-28-4064 |
22-28-4062 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4063 vs 22-28-4062 |
0022284060 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT | Molex | 22-28-4063 vs 0022284060 |