Datasheets
22-28-0315 by: Molex

Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Receptacle,

Part Details for 22-28-0315 by Molex

Overview of 22-28-0315 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RJJ0315DPA-00#J5A Renesas Electronics Corporation P Channel Power MOSFET, WPAK(3F), /Embossed Tape
RJJ0315DSP-00#J5 Renesas Electronics Corporation P Channel Power MOSFET
RJJ0315DPA-00#J53 Renesas Electronics Corporation P Channel Power MOSFET

Price & Stock for 22-28-0315

Part # Distributor Description Stock Price Buy
DISTI # 0022280315
Avnet Americas Connector Wire to Board Header 31 Position 2.54mm Solder Straight Through Hole Bag (Alt: 0022280315) Min Qty: 1500 Package Multiple: 125 0
RFQ

Part Details for 22-28-0315

22-28-0315 Part Data Attributes

22-28-0315 Molex
Buy Now Datasheet
Compare Parts:
22-28-0315 Molex Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature POLARIZATION
Body Breadth 0.284 inch
Body Depth 0.337 inch
Body Length 3.1 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.946 N
Insulation Resistance 5000000000 Ω
Insulator Material POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 POLARIZED LCK
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 2.5 A
Reference Standard UL, CSA
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 31
UL Flammability Code 94V-0
Withdrawl Force-Min .556 N

Alternate Parts for 22-28-0315

This table gives cross-reference parts and alternative options found for 22-28-0315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-0315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F2H-31SSG Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle Thomas & Betts 22-28-0315 vs F2H-31SSG
F2H-31SRT Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle Thomas & Betts 22-28-0315 vs F2H-31SRT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-28-0315 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-28-0315 by Molex

Select Manufacturer
Which Manufacturer of 22-28-0315 would you like to use for your alert(s)?
  • Please alert me when 22-28-0315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-28-0315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-28-0315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-28-0315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-28-0315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-28-0315 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: