Part Details for 22-23-3070 (A-6373-07AH197) by Molex
Results Overview of 22-23-3070 (A-6373-07AH197) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22-23-3070 (A-6373-07AH197) Information
22-23-3070 (A-6373-07AH197) by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63735-101LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Hybrid Housing. | |
65863-739LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um GXT™ . | |
66373-138LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Eject Latch Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 22-23-3070 (A-6373-07AH197)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70777519
|
RS | Headers, KK 100 Hdr FrLk Vert FrLk Vert 07 Ckt Tin | Molex Incorporated 22-23-3070 RoHS: Not Compliant Min Qty: 713 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4100 / $0.5860 | RFQ |