22-23-2111
Description: Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Lock, White Insulator, Receptacle, LEAD FREE

Overview of 22-23-2111 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for 22-23-2111 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 27C9916
Newark Connector, Header, 11Pos, 1Row, 2.54Mm, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 254 6373 Series Rohs Compliant: Yes |Molex 22-23-2111 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 7023
  • 1 $0.3020
  • 10 $0.3020
  • 25 $0.3020
  • 50 $0.3020
  • 100 $0.3020
  • 250 $0.3020
$0.3020 Buy Now
DISTI # 28AC8090
Newark Kk 100 Hdr Frlk Vert 11 Ckt Tin Rohs Compliant: Yes |Molex 22-23-2111 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $0.5860
$0.5860 Buy Now
DISTI # 25M7187
Newark Header Connector, pcb Mount, recept,11 Contacts, pin,0.1 Pitch, pc Tail Terminal, polarized Lck Rohs Compliant: Yes |Molex 22-23-2111 Min Qty: 92 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $0.6200
  • 100 $0.5810
  • 250 $0.5800
$0.5800 / $0.6200 Buy Now
DISTI # 0022232111
Avnet Americas Conn Wire to Board HDR 11 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022232111) RoHS: Compliant Min Qty: 8550 Package Multiple: 2850 Lead time: 25 Weeks, 0 Days Container: Bulk 0
  • 8,550 $0.4829
$0.4829 Buy Now
DISTI # 27C9916
Avnet Americas Conn Wire to Board HDR 11 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 27C9916) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk 7023 Partner Stock
  • 1 $0.8690
  • 10 $0.7250
  • 25 $0.6840
  • 50 $0.6450
  • 100 $0.6040
$0.6040 / $0.8690 Buy Now
DISTI # 538-22-23-2111
Mouser Electronics Headers & Wire Housings VERT PCB HDR 11P TIN FRICTION LOCK RoHS: Compliant 677
  • 1 $0.8200
  • 10 $0.6560
  • 100 $0.5840
  • 500 $0.5610
  • 1,000 $0.4940
  • 2,850 $0.4800
  • 5,700 $0.4560
  • 11,400 $0.4150
$0.4150 / $0.8200 Buy Now
Onlinecomponents.com Conn Wire to Board HDR 11 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant 0
  • 150 $0.4570
  • 850 $0.3950
  • 1,800 $0.3830
  • 3,600 $0.3700
  • 8,550 $0.3650
  • 10,000 $0.3420
$0.3420 / $0.4570 Buy Now
Bristol Electronics   864
RFQ
Quest Components 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 1
  • 1 $0.7000
$0.7000 Buy Now
Quest Components 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 121
  • 1 $0.9950
  • 26 $0.5970
  • 102 $0.4975
$0.4975 / $0.9950 Buy Now
Quest Components 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 619
  • 1 $1.1500
  • 88 $0.5750
  • 349 $0.4600
$0.4600 / $1.1500 Buy Now
Quest Components 11 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 16
  • 1 $1.5000
  • 4 $1.2000
$1.2000 / $1.5000 Buy Now
DISTI # 22-23-2111
TTI Headers & Wire Housings VERT PCB HDR 11P TIN FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk Americas - 599
In Stock
  • 11 $0.4670
  • 250 $0.4450
  • 500 $0.4110
  • 1,000 $0.4030
  • 2,100 $0.3950
  • 5,000 $0.3870
  • 10,000 $0.3790
$0.3790 / $0.4670 Buy Now
DISTI # MOL22-23-2111
Interstate Connecting Components KK 100 HDR FRLK VERT 11 CKT TI 633
  • 1 $0.5119
  • 400 $0.4306
  • 1,000 $0.4174
  • 1,900 $0.4111
  • 3,700 $0.4049
$0.4049 / $0.5119 Buy Now

CAD Models for 22-23-2111 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 22-23-2111 by Molex

22-23-2111
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
27 Weeks, 3 Days
Samacsys Manufacturer
Molex
Additional Feature
KK
Body Breadth
0.25 inch
Body Depth
0.322 inch
Body Length
1.094 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.946 N
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
FRICTION LOCK
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
100u inch
Reference Standard
UL
Terminal Length
0.14 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. 22-23-2111
    Molex
    Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Friction Lock, White Insulator, Receptacle, LEAD FREE
    VS

Alternate Parts for 22-23-2111

This table gives cross-reference parts and alternative options found for 22-23-2111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-23-2111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSW-111-16-T-S-RE Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc 22-23-2111 vs TSW-111-16-T-S-RE
51015-1100 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug, Molex 22-23-2111 vs 51015-1100
PH1-11-T-.100/.430-HT Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc 22-23-2111 vs PH1-11-T-.100/.430-HT
ZW-11-11-T-S-590-132-002 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator Samtec Inc 22-23-2111 vs ZW-11-11-T-S-590-132-002

Related Parts for 22-23-2111

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-23-2111 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-23-2111 by Molex

  • Please alert me when 22-23-2111 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 22-23-2111 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-23-2111 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 22-23-2111 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-23-2111.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-23-2111 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: