-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22-23-2023 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1012023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 120 signal pins, Vertical | |
SE1802023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 8 power pins, 20 signal pins, Vertical | |
73941-2023LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 90 Positions. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M5267
|
Newark | Kk 100 Hdr Frlk Vert 02 Ckt Tin |Molex 22-23-2023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2640 |
|
$0.1130 / $0.2020 | Buy Now |
DISTI #
01J5367
|
Newark | Kk 100 Hdr Frlk Vert 02 Ckt Tin Rohs Compliant: Yes |Molex 22-23-2023 RoHS: Compliant Min Qty: 17100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 | Buy Now |
DISTI #
538-22-23-2023
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr FrLk Vert 02 Ckt Tin RoHS: Compliant | 15842 |
|
$0.0930 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bulk RoHS: Compliant |
2640 Partner Stock |
|
$0.1140 / $0.1254 | Buy Now |
DISTI #
22-23-2023
|
TTI | Headers & Wire Housings KK 100 Hdr FrLk Vert 02 Ckt Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Bulk |
Americas - 24000 In Stock |
|
$0.0960 / $0.1590 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bulk RoHS: Compliant |
2640 Partner Stock |
|
$0.1140 / $0.1254 | Buy Now |
DISTI #
10158881
|
TestEquity LLC | Molex 22-23-2023 Headers & Wire Housings, KK 100 Header Frlk Vert 02 Circuit, Tin | 2640 |
|
$0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-23-2023
Molex
Buy Now
Datasheet
|
Compare Parts:
22-23-2023
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-23-2023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-23-2023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68466-702 | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 22-23-2023 vs 68466-702 |
8614-00-02-1-Y0-5-318-LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-23-2023 vs 8614-00-02-1-Y0-5-318-LF |
65633-102LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-23-2023 vs 65633-102LF |
8614-00-02-1-YO-2-322-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-23-2023 vs 8614-00-02-1-YO-2-322-LF |
65499-302LF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-23-2023 vs 65499-302LF |
94063-002 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 22-23-2023 vs 94063-002 |
68001-402LF | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-23-2023 vs 68001-402LF |
8614-00-02-1-YO-1-313-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-23-2023 vs 8614-00-02-1-YO-1-313-LF |
94611-302HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-23-2023 vs 94611-302HLF |
67472-402LF | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 22-23-2023 vs 67472-402LF |