Part Details for 22-215.011 by EAO AG
Results Overview of 22-215.011 by EAO AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22-215.011 Information
22-215.011 by EAO AG is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 22-215.011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B4064
|
Newark | Switch, Pushbutton, 1No/1Nc, 10A, 400V, Product Range:22 Series, Contact Configuration:Spst-No, Sp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$39.8200 | Buy Now |
DISTI #
1948-1321-ND
|
DigiKey | SWITCH PB DPST-NO/NC 10A 400V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$54.2048 / $72.9300 | Buy Now |
DISTI #
123-22-215.011
|
Mouser Electronics | Pushbutton Switches LENS FLT TLT YLW RoHS: Compliant | 2 |
|
$53.8800 / $70.7900 | Buy Now |
DISTI #
70291201
|
RS | Pushbutton Actuator, Flush,22x30mm,1NC+1NO, MOMENTARY, Illuminative,10A,400V, Screw | EAO 22-215.011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4 |
|
$55.0500 / $71.5000 | Buy Now |
DISTI #
87805956
|
Verical | Switch Push Button Rectangular Button Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$55.8507 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, DPST, MOMENTARY, SCREW TERMINAL, PANEL MOUNT | 5 |
|
$51.2558 | Buy Now |
DISTI #
22-215.011
|
TME | Switch: push-button, Pos: 2, SPST NC + NO, 6A/24VDC, ON-(ON) Min Qty: 5 | 0 |
|
$47.8300 | RFQ |
DISTI #
000000000000026076
|
Sager | Pushbutton Switches LENS FLT TLT YLW Min Qty: 1 | 2 |
|
$50.6300 / $62.3100 | Buy Now |
Part Details for 22-215.011
22-215.011 CAD Models
22-215.011 Part Data Attributes
|
22-215.011
EAO AG
Buy Now
Datasheet
|
Compare Parts:
22-215.011
EAO AG
Pushbutton Switch; Illumination:Illuminated; Actuator Style:Rectangular; Actuator Diameter:24mm; Circuitry:DPST-1NO/1NC; Switch Operation:Off-(On); Switch Terminals:Screw; Contact Current Max:10A; Leaded Process Compatible:Yes RoHS Compliant: Yes
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | EAO | |
Actuator Type | MUSHROOM TYPE | |
Body Breadth | 21.3 mm | |
Body Height | 59.5 mm | |
Body Length or Diameter | 29.3 mm | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |