Part Details for 22-1727 by Rapid Electronics Limited
Overview of 22-1727 by Rapid Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-273KL | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-275KL | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-274KL | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for 22-1727
22-1727 CAD Models
22-1727 Part Data Attributes
|
22-1727
Rapid Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
22-1727
Rapid Electronics Limited
IC Socket, 24 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRUCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Device Socket Type | IC SOCKET | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 24 |