-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3092-ALC | Coilcraft Inc | General Purpose Inductor, 0.0037uH, 5%, 1 Element, Air-Core, SMD, 1922, ROHS COMPLIANT | |
GA3092- | Coilcraft Inc | RF inductor, air core, for Freescale MRF6V, 5% tol, SMT | |
GA3092-ALB | Coilcraft Inc | General Purpose Inductor, 0.0037uH, 5%, 1 Element, Air-Core, SMD, 1922, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C2315
|
Newark | Connector, Rcpt, 9Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Connector Mounting:Through Hole Mount, Product Range:Kk 254 4455 Series, Contact Material:Brass Rohs Compliant: Yes |Molex 22-17-3092 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2734 |
|
$0.8380 / $0.9760 | Buy Now |
DISTI #
538-22-17-3092
|
Mouser Electronics | Headers & Wire Housings 2.54MM BOARD CONN Bottom Entry 9 CKT RoHS: Compliant | 1192 |
|
$0.6880 / $0.7500 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 9 POS 2.54mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
2734 Partner Stock |
|
$0.5410 / $0.7040 | Buy Now |
DISTI #
16852513
|
Verical | Conn Socket Strip RCP 9 POS 2.54mm Solder ST Bottom Entry Thru-Hole KK Tray RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 2734 |
|
$0.6500 / $0.7000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 9 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, PLUG | 54 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 9 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, PLUG | 54 |
|
$0.8750 / $1.7500 | Buy Now |
DISTI #
22173092-MOL
|
TME | 22-17-3092 Min Qty: 54 | 2734 |
|
$0.6640 / $0.7869 | Buy Now |
DISTI #
MOL22-17-3092
|
Interstate Connecting Components | KK 100 PCB ASSY BTM 09 CKT GO D | 29 |
|
$0.7304 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3554 |
|
RFQ | |
|
Master Electronics | Conn Socket Strip RCP 9 POS 2.54mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
2734 Partner Stock |
|
$0.5410 / $0.7040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-17-3092
Molex
Buy Now
Datasheet
|
Compare Parts:
22-17-3092
Molex
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | BOTTOM ENTRY | |
Board Mounting Option | PCB EDGE LOCKING HOOK | |
Body Breadth | 0.318 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.896 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.133 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .834 N |