Part Details for 22-13940 by Farnell / Duratool
Overview of 22-13940 by Farnell / Duratool
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-394-05L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
10106139-4003002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 12S+4HDP PF, Vertical, Receptacle. | |
10139406-4040LF | Amphenol Communications Solutions | Omni-Path Copper Cable Assemblies 100G, High Speed Input Output Connectors, QSFP28, 25Gb/s,26 AWG, 4m, non-halogen free |
Price & Stock for 22-13940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T7332
|
Newark | 16 High Visibility Tape Measure - Orange, Tape Measure Type:Manual, Measuring Range Max:16Ft, Blade Width:19.05Mm, Case Color:Orange, Product Range:- Rohs Compliant: Na |Duratool 22-13940 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$2.7500 | Buy Now |