-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8196
|
Newark | Wtb Conn, Header, 9Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Kk 254 7478 Series Rohs Compliant: Yes |Molex 22-12-2094 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$1.1700 | Buy Now |
DISTI #
01AH8196
|
Avnet Americas | Conn Wire to Board HDR 9 POS 2.54mm Solder RA Thru-Hole Bag - Bulk (Alt: 01AH8196) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 4 Days Container: Bulk | 22 Partner Stock |
|
$1.7100 / $2.6500 | Buy Now |
DISTI #
538-22-12-2094
|
Mouser Electronics | Headers & Wire Housings R/A PCB HDR 9P GOLD FRICTION LOCK RoHS: Compliant | 932 |
|
$1.3700 / $2.6400 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 9 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
17288 Partner Stock |
|
$1.2300 / $1.5400 | Buy Now |
DISTI #
16852451
|
Verical | Conn Wire to Board HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 13194 |
|
$0.8800 / $1.3100 | Buy Now |
DISTI #
80009926
|
Verical | Conn Wire to Board HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 4459 |
|
$0.8800 / $1.3100 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 38 |
|
$1.1900 / $2.3800 | Buy Now |
DISTI #
22-12-2094
|
TTI | Headers & Wire Housings R/A PCB HDR 9P GOLD FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 6466 In Stock |
|
$1.0300 / $1.8600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 9 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
17288 Partner Stock |
|
$1.2300 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-12-2094
Molex
Buy Now
Datasheet
|
Compare Parts:
22-12-2094
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Red Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 39 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.26 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-12-2094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-12-2094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-05-3091 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, | Molex | 22-12-2094 vs 22-05-3091 |