Part Details for 22-11620 by Prokits Industries Co LTD
Overview of 22-11620 by Prokits Industries Co LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106116-2002401LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2ACP+8S STB, Right Angle, Header. | |
54122-811162000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 16 position, 2.54mm (0.100in) pitch | |
54112-111162000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 22-11620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T4063
|
Newark | Mini Vacuum Vise, Jaw Width:-, Jaw Opening Max:25Mm, Product Range:- Rohs Compliant: Na |Proskit Industries 22-11620 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$5.9900 | Buy Now |