-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22-11-2042 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9435
|
Newark | Kk 100 Hdr Frlk Vert 04 Ckt Gold Rohs Compliant: Yes |Molex 22-11-2042 (Alternate Part Number: 80075... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82777 |
|
$0.4070 / $0.6930 | Buy Now |
DISTI #
38C9163
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:2.54... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10727 |
|
$0.2240 | Buy Now |
DISTI #
538-22-11-2042
|
Mouser Electronics | Headers & Wire Housings VERT PCB HDR 4P GOLD FRICTION LOCK RoHS: Compliant | 16907 |
|
$0.2760 / $0.6100 | Buy Now |
|
Bisco Industries | 6533 |
|
$0.1800 / $1.2175 | Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
6400 Partner Stock |
|
$0.2254 / $0.2846 | Buy Now |
DISTI #
38701476
|
Verical | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag RoHS: Compliant Min Qty: 224 Package Multiple: 1 | Americas - 10727 |
|
$0.3016 / $0.3658 | Buy Now |
DISTI #
16852420
|
Verical | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag RoHS: Compliant Min Qty: 229 Package Multiple: 1 | Americas - 6400 |
|
$0.2580 / $0.2730 | Buy Now |
DISTI #
87331215
|
Verical | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 796 |
|
$0.4625 | Buy Now |
|
Bristol Electronics | 202 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,4 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL,POLARIZED LCK | 1236 |
|
$0.2654 / $0.6369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-11-2042
Molex
Buy Now
Datasheet
|
Compare Parts:
22-11-2042
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.25 inch | |
Body Depth | 0.322 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-11-2042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-11-2042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0022112042 | Molex | $0.2915 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | 22-11-2042 vs 0022112042 |