-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-321MEB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625, | |
XAL6020-321MEC | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625 | |
XAL6020-321ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC6538
|
Newark | Kk 100 Hdr Frlk Vert 03 Ckt Gold Rohs Compliant: Yes |Molex 22-11-2032 (Alternate Part Number: 800753592568 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45004 |
|
$0.4900 / $0.7360 | Buy Now |
DISTI #
81C8218
|
Newark | Connector, Header, 3Pos, 1Row, 2.54Mm, Connector Systems:Signal, Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 254 6373 Series Rohs Compliant: Yes |Molex 22-11-2032 (Alternate Part Number: 800753592568 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1583 |
|
$0.3940 / $0.6900 | Buy Now |
DISTI #
0022112032
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022112032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 45004 |
|
$0.4498 | Buy Now |
DISTI #
81C8218
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 81C8218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 1583 Partner Stock |
|
$0.5240 / $0.7220 | Buy Now |
DISTI #
538-22-11-2032
|
Mouser Electronics | Headers & Wire Housings VERT PCB HDR 3P GOLD FRICTION LOCK RoHS: Compliant | 19263 |
|
$0.2590 / $0.6900 | Buy Now |
|
Bisco Industries | 5400 |
|
$0.4934 | Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
1951 Partner Stock |
|
$0.2578 / $0.3585 | Buy Now |
|
Bristol Electronics | 2591 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.100 Pitch, PC Tail Terminal, Polarized Lock | 1360 |
|
$0.2936 / $0.7340 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.100 Pitch, PC Tail Terminal, Polarized Lock | 739 |
|
$0.4800 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-11-2032
Molex
Buy Now
Datasheet
|
Compare Parts:
22-11-2032
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.25 inch | |
Body Depth | 0.322 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-11-2032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-11-2032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68626-303H | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 22-11-2032 vs 68626-303H |
22-28-5037 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-11-2032 vs 22-28-5037 |
68798-603H | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 22-11-2032 vs 68798-603H |
22-28-5035 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-11-2032 vs 22-28-5035 |
68626-403HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 22-11-2032 vs 68626-403HLF |
68798-303H | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 22-11-2032 vs 68798-303H |
68798-403HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 22-11-2032 vs 68798-403HLF |
42375-2522 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 22-11-2032 vs 42375-2522 |
3-644898-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 22-11-2032 vs 3-644898-3 |
68626-003HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 22-11-2032 vs 68626-003HLF |