-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H9808
|
Newark | Connector, Header, 4Pos, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 5045 Series Rohs Compliant: Yes |Molex 22-11-1041 (Alternate Part Number: 800753733176 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.1390 | Buy Now |
DISTI #
0022111041
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022111041) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
55H9808
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 55H9808) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.7560 | Buy Now |
DISTI #
538-22-11-1041
|
Mouser Electronics | Headers & Wire Housings 2.5MM VERT 4P HDR W/FRICTION RAMP AU RoHS: Compliant | 20433 |
|
$0.4730 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
1480 Partner Stock |
|
$0.4529 / $0.5039 | Buy Now |
DISTI #
77314515
|
Verical | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 150 Package Multiple: 1 | Americas - 3500 |
|
$0.8788 / $0.9667 | Buy Now |
DISTI #
16497917
|
Verical | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 980 |
|
$0.4900 / $0.5000 | Buy Now |
DISTI #
65683726
|
Verical | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 350 |
|
$0.4900 / $0.5000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.098 Pitch, PC Tail Terminal, Polarized Lock | 208 |
|
$0.5366 / $1.1499 | Buy Now |
DISTI #
22-11-1041
|
TTI | Headers & Wire Housings 2.5MM VERT 4P HDR W/FRICTION RAMP AU RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 9698 In Stock |
|
$0.4360 / $0.5790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-11-1041
Molex
Buy Now
Datasheet
|
Compare Parts:
22-11-1041
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.228 inch | |
Body Depth | 0.461 inch | |
Body Length | 0.374 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-11-1041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-11-1041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22041041 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 22-11-1041 vs 22041041 |