Part Details for 22-07 by Visual Communications Company
Overview of 22-07 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22-07-ND
|
DigiKey | T-4 D.C BAYONET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
500 In Stock |
|
$7.6879 / $13.9900 | Buy Now |
DISTI #
593-22-07
|
Mouser Electronics | Lamp Holders & Accessories LPH T-4 Double Contact Bayonet HAL 125V RoHS: Compliant | 480 |
|
$7.6800 / $13.9800 | Buy Now |
DISTI #
70251815
|
RS | Lamp Holder, Candelabra Bayonet, 500 W, Nickel Plated Brass, 18 AWG | VCC (Visual Communications Company) 22-07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 539 |
|
$10.2400 / $12.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$8.5300 | Buy Now |
Part Details for 22-07
22-07 CAD Models
22-07 Part Data Attributes:
|
22-07
Visual Communications Company
Buy Now
|
Compare Parts:
22-07
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |