-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK7903
|
Newark | 11Ckt 2.5 L/P Wafer Assy 526811A |Molex 22-05-7115 (Alternate Part Number: 800753592858 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 / $0.4370 | Buy Now |
DISTI #
25M1736
|
Newark | Wire-Board Connector Header 11Pos, 2.5Mm, Body Material:6/6 Nylon, Current Rating:3A, Voltage Rating:250V Rohs Compliant: Yes |Molex 22-05-7115 (Alternate Part Number: 800753592858 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3740 | Buy Now |
DISTI #
0022057115
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.5mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022057115) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3124 | Buy Now |
DISTI #
538-22-05-7115
|
Mouser Electronics | Headers & Wire Housings .098 SPOX WIRE-TO-BO RoHS: Compliant | 0 |
|
$0.2280 / $0.5600 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 11 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag RoHS: Compliant |
29998 Partner Stock |
|
$0.2090 / $0.2480 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 11 Contacts, Pin, 0.098 Pitch, Right Angle PC Tail Terminal, Locking | 1000 |
|
$0.2138 / $0.5130 | Buy Now |
DISTI #
22-05-7115
|
TTI | Headers & Wire Housings .098 SPOX WIRE-TO-BO RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2180 / $0.2340 | Buy Now |
DISTI #
0022057115
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 2.5mm Solder RA Thru-Hole Bag - Bulk (Alt: 0022057115) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3124 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 11 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag RoHS: Compliant |
29998 Partner Stock |
|
$0.2090 / $0.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-05-7115
Molex
Buy Now
Datasheet
|
Compare Parts:
22-05-7115
Molex
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.193 inch | |
Body Depth | 0.311 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 160u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |