-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7028L20PFGI | Renesas Electronics Corporation | 64K x16 Dual-Port RAM | |
7028L15PFG8 | Renesas Electronics Corporation | 64K x16 Dual-Port RAM | |
7028L20PF | Renesas Electronics Corporation | 64K x16 Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM6789
|
Newark | Kk 254 Wire-To-Board Header, Right-Angle, With Friction Lock, 2 Circuits |Molex 22-05-7028 (Alternate Part Number: 800753739451 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17633 |
|
$0.7730 / $1.0600 | Buy Now |
DISTI #
0022057028
|
Avnet Americas | Conn Unshrouded Header 2 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 0022057028) RoHS: Compliant Min Qty: 17100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 16773 |
|
$0.3886 / $0.4340 | Buy Now |
DISTI #
538-22-05-7028
|
Mouser Electronics | Headers & Wire Housings HEADER R.A. 2P RoHS: Compliant | 5447 |
|
$0.4410 / $0.6500 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 2.54mm Solder RA Thru-Hole KK® Bag RoHS: Compliant |
52387 In Stock |
|
$0.4501 / $0.5164 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 31 |
|
$0.9506 / $1.4625 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.100 Pitch, PC Tail Terminal, Polarized Lock | 37 |
|
$0.6075 / $1.0125 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.100 Pitch, PC Tail Terminal, Polarized Lock | 12 |
|
$1.0400 / $1.3000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.100 Pitch, PC Tail Terminal, Polarized Lock | 4 |
|
$1.5600 / $1.9500 | Buy Now |
DISTI #
22-05-7028
|
TTI | Headers & Wire Housings HEADER R.A. 2P RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 27878 In Stock |
|
$0.5420 | Buy Now |
DISTI #
MX-7395-02B
|
TME | Connector: wire-board, socket, male, KK 254, 2.54mm, PIN: 2, THT, 4A Min Qty: 5 | 8655 |
|
$0.1130 / $0.1630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-05-7028
Molex
Buy Now
Datasheet
|
Compare Parts:
22-05-7028
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.228 inch | |
Body Depth | 0.568 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 60u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-05-7028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-05-7028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-12-4022 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, | Molex | 22-05-7028 vs 22-12-4022 |