Part Details for 22-04-5094 by Molex
Overview of 22-04-5094 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 22-04-5094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H9485
|
Newark | Kk 100 Hdr Frlk Vert 09 Ckt Tin |Molex 22-04-5094 Min Qty: 2850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 | Buy Now |
DISTI #
538-22-04-5094
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr FrLk Vert 09 Ckt Tin RoHS: Compliant | 0 |
|
$0.3510 / $0.3530 | Order Now |
|
Quest Components | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 296 |
|
$0.2363 / $0.7875 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2700 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for 22-04-5094
22-04-5094 CAD Models
22-04-5094 Part Data Attributes
|
22-04-5094
Molex
Buy Now
Datasheet
|
Compare Parts:
22-04-5094
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (200) OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-04-5094
This table gives cross-reference parts and alternative options found for 22-04-5094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-04-5094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78977-009LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-04-5094 vs 78977-009LF |
8614-00-09-1-YO-7-317-LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-04-5094 vs 8614-00-09-1-YO-7-317-LF |
68771-709 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 22-04-5094 vs 68771-709 |
68002-109 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 22-04-5094 vs 68002-109 |
78290-409HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-04-5094 vs 78290-409HLF |
8614-00-09-1-YO-9-316 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 22-04-5094 vs 8614-00-09-1-YO-9-316 |
8614-00-09-1-YO-7-317 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 22-04-5094 vs 8614-00-09-1-YO-7-317 |
69173-109HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-04-5094 vs 69173-109HLF |
87185-009HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-04-5094 vs 87185-009HLF |
68653-809HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 22-04-5094 vs 68653-809HLF |