There are no models available for this part yet.
Overview of 22-04-2073 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2073B-H | Analog Devices | LTC6906 Silicon Oscillator D | |
DC2073B-J | Analog Devices | LTC6908-1 Silicon Oscillator D | |
DC2073B-A | Analog Devices | LTC6905 Silicon Oscillator Dem |
Price & Stock for 22-04-2073 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AH9426
|
Newark | Kk 100 Hdr Flat 07 Ckt Tin W/Void Rohs Compliant: Yes |Molex 22-04-2073 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 / $0.2060 | Buy Now | |
DISTI #
57R9146
|
Newark | Kk 100 Hdr Flat 07 Ckt Tin W/Void |Molex 22-04-2073 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 | Buy Now | |
DISTI #
538-22-04-2073
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Flat 07 Ckt W/VOID TIN RoHS: Compliant | 368 |
|
$0.2080 / $0.5600 | Buy Now | |
DISTI #
71457591
|
RS | KK 100 Hdr Flat 07 Ckt Tin w/void | Molex Incorporated 22-04-2073 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2640 / $0.3780 | RFQ | |
Onlinecomponents.com | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
3000 Partner Stock |
|
$0.1836 / $0.2519 | Buy Now | ||
DISTI #
16497903
|
Verical | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 255 Package Multiple: 1 | Americas - 3000 |
|
$0.2110 / $0.2460 | Buy Now | |
DISTI #
22042073-MOL
|
TME | 22-04-2073 Min Qty: 135 | 3000 |
|
$0.2396 / $0.2803 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |||
DISTI #
C1S549807183791
|
Chip1Stop | KK 100 Hdr Flat 07 Ckt Tin w/void RoHS: Compliant | 3000 |
|
$0.2390 / $0.2810 | Buy Now | |
Master Electronics | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
3000 Partner Stock |
|
$0.1836 / $0.2519 | Buy Now |
CAD Models for 22-04-2073 by Molex
Part Data Attributes for 22-04-2073 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
omitted pin no. 2
|
Body Breadth
|
0.092 inch
|
Body Depth
|
0.13 inch
|
Body Length
|
0.69 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN ON NI
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Durability
|
25 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
50u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.135 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
Alternate Parts for 22-04-2073
This table gives cross-reference parts and alternative options found for 22-04-2073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-04-2073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS-7-S4T1-PKL2 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Japan Aviation Electronics Industry Limited | 22-04-2073 vs PS-7-S4T1-PKL2 |
PS-7-S4T1-PKL3 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Japan Aviation Electronics Industry Limited | 22-04-2073 vs PS-7-S4T1-PKL3 |
77709-325 | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol FCi | 22-04-2073 vs 77709-325 |
PS-7-S4T1-PKL1 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Japan Aviation Electronics Industry Limited | 22-04-2073 vs PS-7-S4T1-PKL1 |