-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106137-HMC695LP4 | Analog Devices | HMC695LP4 Evaluation PCB | |
106137-HMC443LP4 | Analog Devices | HMC443LP4 Evaluation PCB | |
106137-HMC444LP4 | Analog Devices | HMC444LP4 Evaluation PCB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6339
|
Newark | Connector Systems:Signal, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 5045 Series, Connector Shroud:Partially Shrouded, Contact Material:- Rohs Compliant: Yes |Molex 22-04-1061 (Alternate Part Number: 800753591233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.0630 | Buy Now |
DISTI #
0022041061
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 2.5mm Solder ST Through Hole - Bulk (Alt: 0022041061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4000 |
|
$0.4968 | Buy Now |
DISTI #
26M6339
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 2.5mm Solder ST Through Hole - Bulk (Alt: 26M6339) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 3 Partner Stock |
|
$0.7420 / $0.8810 | Buy Now |
DISTI #
538-22-04-1061
|
Mouser Electronics | Headers & Wire Housings POLARIZING LK HDR 6P straight RoHS: Compliant | 6352 |
|
$0.6940 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 2.5mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
21347 Partner Stock |
|
$0.6710 / $0.8650 | Buy Now |
DISTI #
16852345
|
Verical | Conn Wire to Board HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 13973 |
|
$0.6500 / $0.8700 | Buy Now |
DISTI #
65684086
|
Verical | Conn Wire to Board HDR 6 POS 2.5mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 7374 |
|
$0.6500 / $0.8700 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.098 Pitch, PC Tail Terminal, Polarized Lock | 492 |
|
$0.5400 / $1.2960 | Buy Now |
DISTI #
22-04-1061
|
TTI | Headers & Wire Housings POLARIZING LK HDR 6P straight RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 3712 In Stock |
|
$0.6500 / $0.9300 | Buy Now |
DISTI #
22-04-1061
|
IBS Electronics | KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 6 Contacts, 2.5mm Pitch Min Qty: 953 Package Multiple: 1 | 21347 |
|
$0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-04-1061
Molex
Buy Now
Datasheet
|
Compare Parts:
22-04-1061
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.228 inch | |
Body Depth | 0.461 inch | |
Body Length | 0.571 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 64.73 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 7.85 N |
This table gives cross-reference parts and alternative options found for 22-04-1061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-04-1061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-11-1061 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle, | Molex | 22-04-1061 vs 22-11-1061 |