-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2161BVT10V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), TFQFP, / | |
2SD2161-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
XFL216100.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J8048
|
Newark | Header, Vertical, Gender:Header, No. Of Contacts:16, Pitch Spacing:2.54Mm, No. Of Rows:1, Series:4030, Body Material:Pa Polyamide (Nylon) 6/6, Current Rating:4A, Voltage Rating:250V |Molex 22-03-2161 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4321 |
|
$0.6470 / $0.9870 | Buy Now |
DISTI #
0022032161
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0022032161) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3758 / $0.4639 | Buy Now |
DISTI #
538-22-03-2161
|
Mouser Electronics | Headers & Wire Housings 2.54 MM KK VERT HDR RoHS: Compliant | 4723 |
|
$0.4720 / $0.8600 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
4321 Partner Stock |
|
$0.4200 / $0.5200 | Buy Now |
|
Bristol Electronics | 527 |
|
RFQ | ||
DISTI #
22-03-2161
|
TTI | Headers & Wire Housings 2.54 MM KK VERT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.4320 / $0.4400 | Buy Now |
DISTI #
22032161-MOL
|
TME | 22-03-2161 | 4530 |
|
Buy Now | |
DISTI #
MOL22-03-2161
|
Interstate Connecting Components | KK 100 HDR FLAT VERT TIN 16CKT | 612 |
|
$0.5066 / $0.6308 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11896 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-03-2161
Molex
Buy Now
Datasheet
|
Compare Parts:
22-03-2161
Molex
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKED | |
Body Breadth | 0.092 inch | |
Body Depth | 0.13 inch | |
Body Length | 1.59 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-03-2161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-03-2161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0022032161 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 22-03-2161 vs 0022032161 |