There are no models available for this part yet.
Overview of 22-03-2047 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS4020-473MXD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD | |
MOS6020-472 | Coilcraft Inc | General Purpose Inductor, 4.7uH, 1 Element, SMD | |
MSS4020-473MXB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD |
Price & Stock for 22-03-2047 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91M4574
|
Newark | Headers & Wire Housings 4Ckt Hdr Flat Vert |Molex 22-03-2047 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2644 |
|
$0.3190 / $0.5830 | Buy Now | |
DISTI #
81AK7887
|
Newark | Kk 100 Hdr Flat Vert Tin 4Ckt |Molex 22-03-2047 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 | Buy Now | |
DISTI #
538-22-03-2047
|
Mouser Electronics | Headers & Wire Housings 4CKT HDR FLAT VERT RoHS: Compliant | 833 |
|
$0.2360 / $0.5500 | Buy Now | |
Onlinecomponents.com | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KK® RoHS: Compliant |
2644 Partner Stock |
|
$0.1601 / $0.1979 | Buy Now | ||
DISTI #
16852320
|
Verical | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole KK RoHS: Compliant Min Qty: 301 Package Multiple: 1 | Americas - 2644 |
|
$0.2080 | Buy Now | |
DISTI #
22032047-MOL
|
TME | 22-03-2047 Min Qty: 171 | 2644 |
|
$0.2186 | Buy Now | |
Chip 1 Exchange | INSTOCK | 3437 |
|
RFQ | |||
DISTI #
C1S516500187346
|
Chip1Stop | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 2644 |
|
$0.2360 / $0.2380 | Buy Now | |
Master Electronics | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KK® RoHS: Compliant |
2644 Partner Stock |
|
$0.1601 / $0.1979 | Buy Now | ||
DISTI #
10158651
|
TestEquity LLC | Molex 22-03-2047 Headers & Wire Housings, 4 Circuit, Header Flat Vert | 2644 |
|
$0.2200 | Buy Now |
CAD Models for 22-03-2047 by Molex
Part Data Attributes for 22-03-2047 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.093 inch
|
Body Depth
|
0.13 inch
|
Body Length
|
0.39 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Durability
|
25 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
4.8928 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
60u inch
|
Rated Current (Signal)
|
4 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.135 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Withdrawl Force-Min
|
.556 N
|
Alternate Parts for 22-03-2047
This table gives cross-reference parts and alternative options found for 22-03-2047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-03-2047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWWS100-4-D | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | Pancon Corporation | 22-03-2047 vs MWWS100-4-D |