-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF70835AN80FTV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DS70830AD80FTV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5M70834ADXXXFTV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M4548
|
Newark | Header Connector, pcb Mount, plug,8 Contacts, skt,0.1 Pitch, pc Tail Terminal Rohs Compliant: Yes |Molex 22-02-7083 RoHS: Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 33280 |
|
$1.0900 / $1.2400 | Buy Now |
DISTI #
81AK7886
|
Newark | Kk 100 Pcb Assy Top 08 Ckt Tin Rohs Compliant: Yes |Molex 22-02-7083 RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8490 | Buy Now |
DISTI #
538-22-02-7083
|
Mouser Electronics | Headers & Wire Housings 8 CKT HEADER RoHS: Compliant | 902 |
|
$0.4520 / $1.4800 | Buy Now |
DISTI #
71457416
|
RS | KK 100 PCB Assy Top 08 Ckt Tin | Molex Incorporated 22-02-7083 RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.4500 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
33280 Partner Stock |
|
$0.4029 / $0.6630 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1071 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 152 |
|
$1.0750 / $2.1500 | Buy Now |
DISTI #
22027083-MOL
|
TME | 22-02-7083 Min Qty: 60 | 33280 |
|
$0.4432 / $0.7039 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 54496 |
|
RFQ | |
|
Master Electronics | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole KK® Tray RoHS: Compliant |
33280 Partner Stock |
|
$0.4029 / $0.6630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-02-7083
Molex
Buy Now
Datasheet
|
Compare Parts:
22-02-7083
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.318 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.796 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.133 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .834 N |