Datasheets
22-01-1074 by: Molex

Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug,

Part Details for 22-01-1074 by Molex

Overview of 22-01-1074 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
8N3D085KC-1074CDI Renesas Electronics Corporation LVPECL Dual Frequency Programmable Crystal Oscillator
8N3D085KC-1074CDI8 Renesas Electronics Corporation LVPECL Dual Frequency Programmable Crystal Oscillator
54112-107401300LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch.

Price & Stock for 22-01-1074

Part # Distributor Description Stock Price Buy
DISTI # 91M4413
Newark Wire-To-Board Connector, Spox 5102 Series, Crimp, Receptacle, 7, 2.5 Mm |Molex 22-01-1074 (Alternate Part Number: 800753593978 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Conn Housing F 7 POS 2.5mm Crimp ST Cable Mount SPOX Bag RoHS: Compliant 4000 Partner Stock
  • 407 $0.1580
$0.1580 Buy Now
DISTI # 67592723
Verical Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Natural SPOX™ Bag RoHS: Compliant Min Qty: 384 Package Multiple: 1 Americas - 4000
  • 384 $0.1630
$0.1630 Buy Now
DISTI # 22011074-MOL
TME Connector: wire-board 4000
Buy Now
Chip 1 Exchange INSTOCK 5200
RFQ
Master Electronics Conn Housing F 7 POS 2.5mm Crimp ST Cable Mount SPOX Bag RoHS: Compliant 4000 Partner Stock
  • 407 $0.1580
$0.1580 Buy Now

Part Details for 22-01-1074

22-01-1074 Part Data Attributes

22-01-1074 Molex
Buy Now Datasheet
Compare Parts:
22-01-1074 Molex Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Plug,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature SPOX, COMPATIBLE CONTACTS: 08-70-0056; 08-70-0057; 08-70-0058; 08-70-0059, LOW PROFILE, FRICTION LOCK
Body Breadth 0.26 inch
Body Depth 0.421 inch
Body Length 0.788 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 17.792 N
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED RIB
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Termination Type CRIMP
Total Number of Contacts 7
UL Flammability Code 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min 1.4734 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22-01-1074 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22-01-1074 by Molex

Select Manufacturer
Which Manufacturer of 22-01-1074 would you like to use for your alert(s)?
  • Please alert me when 22-01-1074 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22-01-1074 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22-01-1074 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22-01-1074 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22-01-1074.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22-01-1074 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: