-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.098 Pitch, Locking | 4582 |
|
$0.1219 / $0.2814 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 4 Contacts, Socket, 0.098 Pitch, Locking | 4928 |
|
$1.5090 / $3.0180 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-01-1043
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-1043
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 97-00-0445; 97-00-0444; 08-50-0032; 08-50-0031 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.413 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Diameter-Min | 0.062 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | ||
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-01-1043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-01-1043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1300-504 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 22-01-1043 vs 1300-504 |
1300-204 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 22-01-1043 vs 1300-204 |