Part Details for 22 X 2769 by OPTIBELT GmbH
Overview of 22 X 2769 by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2769-ALB | Coilcraft Inc | General Purpose Inductor, 0.026uH, 30%, 1 Element, SMD, 2417, ROHS COMPLIANT | |
FA2769-AL | Coilcraft Inc | Power inductor, for Enpirion module, 30% tol, SMT, RoHS | |
H27695-A | Coilcraft Inc | Telecom Transformer |
Price & Stock for 22 X 2769
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22X2769
|
TME | Wedge belt Min Qty: 1 | 0 |
|
$38.1000 / $43.5500 | RFQ |