There are no models available for this part yet.
Overview of 21RP070TY3 by LEDtronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 21RP070TY3 by LEDtronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Right-Angled-Lead Indicator PCB LEDs - 2.1V - 1.8x3.9mm - Bilevel - 585nm - Yellow. |
114 In Stock |
|
$1.5800 / $2.8200 | Buy Now | ||
DISTI #
51635412
|
Verical | LED Bi-Level Uni-Color Yellow 585nm 4-Pin Min Qty: 20 Package Multiple: 10 Date Code: 1403 | Americas - 110 |
|
$2.2490 / $3.6660 | Buy Now | |
Master Electronics | Right-Angled-Lead Indicator PCB LEDs - 2.1V - 1.8x3.9mm - Bilevel - 585nm - Yellow. |
114 In Stock |
|
$1.5800 / $2.8200 | Buy Now |
CAD Models for 21RP070TY3 by LEDtronics Inc
Part Data Attributes for 21RP070TY3 by LEDtronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEDTRONICS INC
|
Package Description
|
4 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
3.6 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Optoelectronic Device Type
|
SINGLE COLOR LED ARRAY
|
Overall Height
|
11.2 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
585 nm
|
Shape
|
RECTANGULAR
|
Size
|
3.9 mm
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.6 mm
|
Viewing Angle
|
125 deg
|