Part Details for 21RP070TUB5 by LEDtronics Inc
Overview of 21RP070TUB5 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 21RP070TUB5
21RP070TUB5 CAD Models
21RP070TUB5 Part Data Attributes
|
21RP070TUB5
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
21RP070TUB5
LEDtronics Inc
Single Color LED Array, Ultra Blue, Diffused Blue, 3.9mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED BLUE | |
Luminous Intensity-Nom | 24.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 11.2 mm | |
Packing Method | BULK | |
Peak Wavelength | 430 nm | |
Shape | RECTANGULAR | |
Size | 3.9 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 125 deg |