Part Details for 21PCT170 by LEDtronics Inc
Overview of 21PCT170 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for 21PCT170
21PCT170 CAD Models
21PCT170 Part Data Attributes:
|
21PCT170
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
21PCT170
LEDtronics Inc
Single Color LED Array, Super Blue, T-1, 3mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |