Part Details for 21PCF130TWYG4-3C by LEDtronics Inc
Results Overview of 21PCF130TWYG4-3C by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
21PCF130TWYG4-3C Information
21PCF130TWYG4-3C by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for 21PCF130TWYG4-3C
21PCF130TWYG4-3C CAD Models
21PCF130TWYG4-3C Part Data Attributes
|
21PCF130TWYG4-3C
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
21PCF130TWYG4-3C
LEDtronics Inc
Dual Color LED Array, Yellow/green, Milky White, T-1, 3mm,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Min | 0.008 cd | |
Luminous Intensity-Nom | 8.0/10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 10.16 mm | |
Packing Method | BULK | |
Peak Wavelength | 585/568 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 130 deg |