Part Details for 21P-1.25FJ by JST Manufacturing
Overview of 21P-1.25FJ by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for 21P-1.25FJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | P1.25mm Board-to-Board and Backplane Connector ROHS | 20 |
|
$1.4849 / $1.5679 | Buy Now |
Part Details for 21P-1.25FJ
21P-1.25FJ CAD Models
21P-1.25FJ Part Data Attributes
|
21P-1.25FJ
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
21P-1.25FJ
JST Manufacturing
Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 21P-1.25FJ
This table gives cross-reference parts and alternative options found for 21P-1.25FJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21P-1.25FJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS21P-L5S04 | Board Connector, 21 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 21P-1.25FJ vs CMS21P-L5S04 |
CMS21P-S5H06 | Board Connector, 21 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 21P-1.25FJ vs CMS21P-S5H06 |
CMS21P-B5S04 | Board Connector, 21 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 21P-1.25FJ vs CMS21P-B5S04 |
CMS21P-G5M25 | Board Connector, 21 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 21P-1.25FJ vs CMS21P-G5M25 |
CMS21P-D5S15 | Board Connector, 21 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 21P-1.25FJ vs CMS21P-D5S15 |
CMS21P-L5G91 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 21P-1.25FJ vs CMS21P-L5G91 |
CMS21P-G5S06 | Board Connector, 21 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 21P-1.25FJ vs CMS21P-G5S06 |
CMS21P-05H22 | Board Connector, 21 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 21P-1.25FJ vs CMS21P-05H22 |
CMS21P-G5G913 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 21P-1.25FJ vs CMS21P-G5G913 |
CMS21P-05H36 | Board Connector, 21 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 21P-1.25FJ vs CMS21P-05H36 |