Part Details for 21M20A by Fox Electronics
Overview of 21M20A by Fox Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 21M20A
21M20A CAD Models
21M20A Part Data Attributes
|
21M20A
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
21M20A
Fox Electronics
Crystal Filter, 1 Function(s), 21.4MHz, 10kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 34 kHz | |
Attenuation@Freq-Max | 18 dB | |
Band Width (+/- delta f) | 10 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8.1 mm | |
Input/Output Impedance | 1800 OHM//1.5 | |
Insertion Loss-Max | 2 dB | |
Length | 7.9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 3.2 mm |