Part Details for 21M15C by Nihon Dempa Kogyo Co Ltd
Overview of 21M15C by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Part Details for 21M15C
21M15C CAD Models
21M15C Part Data Attributes
|
21M15C
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
21M15C
Nihon Dempa Kogyo Co Ltd
Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic, MINIATURE PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 6 POLE; MINIATURE | |
Attenuation Frequency (+/- delta f)-Max | 22.5 kHz | |
Attenuation@Freq-Max | 60 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.5 mm | |
Input/Output Impedance | 1000 OHM//1 | |
Insertion Loss-Max | 3 dB | |
Length | 11 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |