Part Details for 21M15C by Euroquartz Ltd
Overview of 21M15C by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 21M15C
21M15C CAD Models
21M15C Part Data Attributes
|
21M15C
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
21M15C
Euroquartz Ltd
Crystal Filter, 1 Function(s), 21.5MHz, 7.5kHz BW(delta f), Monolithic,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 6 POLE | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.5 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.5 mm | |
Input/Output Impedance | 1520 OHM//3 | |
Insertion Loss-Max | 2.5 dB | |
Length | 11 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Width | 8.5 mm |