Part Details for 21CH714S060 by Samwha Electronics
Overview of 21CH714S060 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 21CH714S060
21CH714S060 CAD Models
21CH714S060 Part Data Attributes
|
21CH714S060
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
21CH714S060
Samwha Electronics
CAP,PAPER,710NF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.40 | |
Capacitance | 0.71 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 60 mm | |
Length | 54 mm | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 2100 V | |
Terminal Pitch | 20 mm | |
Width | 34 mm |