21A-S100B-C by: Qualtek Electronics Corporation

Part Details for 21A-S100B-C by Qualtek Electronics Corporation

Overview of 21A-S100B-C by Qualtek Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPA2815T1S-E2-AT Renesas Electronics Corporation Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8
RJK6015DPM-00#T1 Renesas Electronics Corporation Nch Single Power Mosfet 600V 21A 360Mohm To-3Pfm
RJK6015DPK-00#T0 Renesas Electronics Corporation Nch Single Power Mosfet 600V 21A 360Mohm To-3P

Price & Stock for 21A-S100B-C

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $4.7300
  • 25 $4.4900
  • 100 $4.2700
  • 500 $4.0600
  • 1,000 $3.4700
  • 5,000 $2.9600
  • 10,000 $2.6500
  • 25,000 $2.3800
$2.3800 / $4.7300 Buy Now

Part Details for 21A-S100B-C

21A-S100B-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 21A-S100B-C by Qualtek Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 21A-S100B-C by Qualtek Electronics Corporation

Select Manufacturer
Which Manufacturer of 21A-S100B-C would you like to use for your alert(s)?
  • Please alert me when 21A-S100B-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 21A-S100B-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 21A-S100B-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 21A-S100B-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 21A-S100B-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 21A-S100B-C by Qualtek Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: