Part Details for 21_SMC-50-2-10/111_NE by HUBER+SUHNER
Overview of 21_SMC-50-2-10/111_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21_SMC-50-2-10/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7264
|
Newark | Rf Coax Conn, Smc, Straight Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 21_SMC-50-2-10/111_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5600 / $23.3300 | Buy Now |
DISTI #
3628-21_SMC-50-2-10/111_NE-ND
|
DigiKey | 21_SMC-50-2-10/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5000 | Buy Now |
DISTI #
455-21SMC50210111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC straight cable jack(f) | 0 |
|
$20.4200 / $24.8400 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - SMC - 50 Ohm - Straight cable jack (female) RoHS: Compliant | 0 |
|
$12.4000 / $20.5700 | Buy Now |
Part Details for 21_SMC-50-2-10/111_NE
21_SMC-50-2-10/111_NE CAD Models
21_SMC-50-2-10/111_NE Part Data Attributes
|
21_SMC-50-2-10/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
21_SMC-50-2-10/111_NE
HUBER+SUHNER
RF SMC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: IEC 60169-9; MIL-STD-348A/312, APPLICABLE CABLES: RG 316/U, RG 188A/U, RG 174/U | |
Body Depth | 0.744 inch | |
Body Diameter | 0.263 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |