Part Details for 21_MMPX-50-2-1/111_NE by HUBER+SUHNER
Overview of 21_MMPX-50-2-1/111_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21_MMPX-50-2-1/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-21_MMPX-50-2-1/111_NE-ND
|
DigiKey | 21_MMPX-50-2-1/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.8230 | Buy Now |
DISTI #
455-21MMPX5021111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMPX straight cable jack(f) | 0 |
|
$35.4800 / $40.7000 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - MMPX - 50 Ohm - Straight cable jack (female) RoHS: Compliant | 0 |
|
$24.2900 / $43.9200 | Buy Now |
Part Details for 21_MMPX-50-2-1/111_NE
21_MMPX-50-2-1/111_NE CAD Models
21_MMPX-50-2-1/111_NE Part Data Attributes
|
21_MMPX-50-2-1/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
21_MMPX-50-2-1/111_NE
HUBER+SUHNER
RF Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 0.263 inch | |
Body Diameter | 0.137 inch | |
Body/Shell Style | JACK | |
Cable Types | SUCOFORM-86 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |