There are no models available for this part yet.
Overview of 21_N-50-3-7/133_NE by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 21_N-50-3-7/133_NE by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK2281
|
Newark | Rf Coax Conn, N, Straight Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 21_N-50-3-7/133_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$15.9400 / $21.2800 | Buy Now | |
DISTI #
3628-21_N-50-3-7/133_NE-ND
|
DigiKey | 21_N-50-3-7/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$8.7800 / $18.2700 | Buy Now | |
DISTI #
455-21N5037133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors N straight cable jack(f) RoHS: Compliant | 16 |
|
$9.3700 / $18.2700 | Buy Now | |
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Straight cable jack (female) RoHS: Compliant | 0 |
|
$7.1100 / $16.3200 | Buy Now |
CAD Models for 21_N-50-3-7/133_NE by HUBER+SUHNER
Part Data Attributes for 21_N-50-3-7/133_NE by HUBER+SUHNER
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Body Depth
|
1.52 inch
|
Body Diameter
|
0.689 inch
|
Body/Shell Style
|
JACK
|
Cable Types
|
U17
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF N CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
1 mΩ
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
3535VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
11 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
SUCOPLATE
|
Shell Material
|
BRASS
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|