Part Details for 21R0MAM0511RXN211C by Fenghua (HK) Electronics Ltd
Overview of 21R0MAM0511RXN211C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 21R0MAM0511RXN211C
21R0MAM0511RXN211C CAD Models
21R0MAM0511RXN211C Part Data Attributes
|
21R0MAM0511RXN211C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
21R0MAM0511RXN211C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 15 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 21R0MAM0511RXN211C
This table gives cross-reference parts and alternative options found for 21R0MAM0511RXN211C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21R0MAM0511RXN211C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21R0MAM0511RXN511R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 21R0MAM0511RXN211C vs 21R0MAM0511RXN511R |
81R0MAM0511RTN911R | CAP,AL2O3,1UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0MAM0511RXN211C vs 81R0MAM0511RTN911R |
81R0MAM0511RXN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 21R0MAM0511RXN211C vs 81R0MAM0511RXN3110 |
11R0MAM0511RXN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 21R0MAM0511RXN211C vs 11R0MAM0511RXN711M |
11R0MAM0511NPN711J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 21R0MAM0511RXN211C vs 11R0MAM0511NPN711J |
21R0MAM0511RTN911M | CAP,AL2O3,1UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0MAM0511RXN211C vs 21R0MAM0511RTN911M |
21R0MAM0511RXN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 21R0MAM0511RXN211C vs 21R0MAM0511RXN1110 |
11R0MAM0511RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 21R0MAM0511RXN211C vs 11R0MAM0511RXN411B |
11R0MAM0511RTN011J | CAP,AL2O3,1UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 21R0MAM0511RXN211C vs 11R0MAM0511RTN011J |
11R0MAM0511RXN511A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Fenghua (HK) Electronics Ltd | 21R0MAM0511RXN211C vs 11R0MAM0511RXN511A |