Part Details for 21PCS200TO5 by LEDtronics Inc
Overview of 21PCS200TO5 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 21PCS200TO5
21PCS200TO5 CAD Models
21PCS200TO5 Part Data Attributes
|
21PCS200TO5
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
21PCS200TO5
LEDtronics Inc
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 12.7 mm | |
Peak Wavelength | 605 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |