21PCS200-0AG-140N
LEDtronics Inc
Description: Single Color LED Array, Aqua Green, Water Clear, T-1 3/4, 5mm,

Overview of 21PCS200-0AG-140N by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P95PDG140N9LF Amphenol Communications Solutions Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type DE, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant
HM2P07PDE140N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatable
HM2P07PDT140N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatable

CAD Models for 21PCS200-0AG-140N by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 21PCS200-0AG-140N by LEDtronics Inc

21PCS200-0AG-140N
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
AQUA GREEN
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.02 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
10000.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
2
Number of Terminals
4
Optoelectronic Device Type
SINGLE COLOR LED ARRAY
Overall Height
12.7 mm
Packing Method
BULK
Peak Wavelength
525 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
15 deg
Want to compare parts?
  1. 21PCS200-0AG-140N
    LEDtronics Inc
    Single Color LED Array, Aqua Green, Water Clear, T-1 3/4, 5mm,
    VS

Alternate Parts for 21PCS200-0AG-140N

This table gives cross-reference parts and alternative options found for 21PCS200-0AG-140N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21PCS200-0AG-140N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
21PCT200-0AG-140N Single Color LED Array, Aqua Green, Water Clear, T-1 3/4, 5mm, LEDtronics Inc 21PCS200-0AG-140N vs 21PCT200-0AG-140N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 21PCS200-0AG-140N by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 21PCS200-0AG-140N by LEDtronics Inc

Select Manufacturer
Which Manufacturer of 21PCS200-0AG-140N would you like to use for your alert(s)?
  • Please alert me when 21PCS200-0AG-140N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 21PCS200-0AG-140N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 21PCS200-0AG-140N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 21PCS200-0AG-140N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 21PCS200-0AG-140N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 21PCS200-0AG-140N by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: