Part Details for 21M7D by Fox Electronics
Overview of 21M7D by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 21M7D
21M7D CAD Models
21M7D Part Data Attributes
|
21M7D
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
21M7D
Fox Electronics
Crystal Filter, 1 Function(s), 21.4MHz, 3.75kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 8 POLE | |
Attenuation Frequency (+/- delta f)-Max | 12.5 kHz | |
Attenuation Frequency (+/- delta f)-Min | 9 kHz | |
Attenuation@Freq-Max | 90 dB | |
Attenuation@Freq-Min | 65 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 850 OHM//5 | |
Insertion Loss-Max | 4 dB | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |