Part Details for 21M12B by Euroquartz Ltd
Overview of 21M12B by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for 21M12B
21M12B CAD Models
21M12B Part Data Attributes:
|
21M12B
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
21M12B
Euroquartz Ltd
Crystal Filter, 1 Function(s), 21.4MHz, 6kHz BW(delta f), Monolithic,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLE | |
Attenuation Frequency (+/- delta f)-Max | 350 kHz | |
Attenuation@Freq-Max | 65 dB | |
Band Width (+/- delta f) | 6 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 1200 OHM//2.5 | |
Insertion Loss-Max | 2.5 dB | |
Length | 7.8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Width | 3.1 mm |
Alternate Parts for 21M12B
This table gives cross-reference parts and alternative options found for 21M12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21M12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21M12B | Crystal Filter, 1 Function(s), 21.4MHz, 6kHz BW(delta f), Monolithic | Fox Electronics | 21M12B vs 21M12B |