Part Details for 21E15AB-21.4M-MN15-211 by Nihon Dempa Kogyo Co Ltd
Overview of 21E15AB-21.4M-MN15-211 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 21E15AB-21.4M-MN15-211
21E15AB-21.4M-MN15-211 CAD Models
21E15AB-21.4M-MN15-211 Part Data Attributes:
|
21E15AB-21.4M-MN15-211
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
21E15AB-21.4M-MN15-211
Nihon Dempa Kogyo Co Ltd
Crystal Filter, 1 Function(s), 21.4MHz, 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT, CERAMIC, NM7050SA, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE; TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 910 kHz | |
Attenuation@Freq-Max | 60 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.35 mm | |
Input/Output Impedance | 1500 OHM//1 | |
Insertion Loss-Max | 1.5 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 5 mm |