Part Details for 21C30DG-21.4M-FN15-594 by Nihon Dempa Kogyo Co Ltd
Overview of 21C30DG-21.4M-FN15-594 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 21C30DG-21.4M-FN15-594
21C30DG-21.4M-FN15-594 CAD Models
21C30DG-21.4M-FN15-594 Part Data Attributes
|
21C30DG-21.4M-FN15-594
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
21C30DG-21.4M-FN15-594
Nihon Dempa Kogyo Co Ltd
Crystal Filter, 1 Function(s), 21.4MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT, D-162, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 8 POLE | |
Attenuation Frequency (+/- delta f)-Max | 300 kHz | |
Attenuation@Freq-Max | 80 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 21.4 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 10 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 25 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C |