Part Details for 219XBXPLM-115/125VDC by Struthers-Dunn
Overview of 219XBXPLM-115/125VDC by Struthers-Dunn
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219XBXPLM-115/125VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F1402
|
Newark | Relay, Dpdt, 240Vac, 28Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:125Vdc, Contact Current:10A, Product Range:219 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connectrohs Compliant: No |Struthers-Dunn 219XBXPLM-115/125VDC Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.6800 | Buy Now |
|
Onlinecomponents.com | Industrial Relays DPDT, up to 6PST, 10 Amps |
2 In Stock |
|
$97.6100 / $210.2900 | Buy Now |
|
Master Electronics | Industrial Relays DPDT, up to 6PST, 10 Amps |
2 In Stock |
|
$97.6100 / $210.2900 | Buy Now |
Part Details for 219XBXPLM-115/125VDC
219XBXPLM-115/125VDC CAD Models
219XBXPLM-115/125VDC Part Data Attributes
|
219XBXPLM-115/125VDC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
219XBXPLM-115/125VDC
Struthers-Dunn
Power/Signal Relay, DPDT, Momentary, 0.02A (Coil), 125VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 100 V | |
Coil Power | 2500 mW | |
Coil Release Voltage(DC) | 12.5 V | |
Coil Resistance | 6250 Ω | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |