Part Details for 219XBXP-250VDC by Struthers-Dunn
Overview of 219XBXP-250VDC by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219XBXP-250VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | General Purpose Relay - DPDT - 250 VDC - 10A - Polycarbonate Covers. |
6 In Stock |
|
$88.6800 / $189.1600 | Buy Now |
|
Master Electronics | General Purpose Relay - DPDT - 250 VDC - 10A - Polycarbonate Covers. |
6 In Stock |
|
$88.6800 / $189.1600 | Buy Now |