There are no models available for this part yet.
Overview of 219FXX69PL-125VDC by Struthers-Dunn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 219FXX69PL-125VDC by Struthers-Dunn
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Relay - 6PST-NO - 125VDC Coil - 10A Contact - Blowout Magnet - Indicator Lamp - Polycarbonate Cover - 14 Pin Plug. RoHS: Compliant |
10 In Stock |
|
$230.7800 / $315.6500 | Buy Now | ||
DISTI #
73477151
|
Verical | 219FXX69PL-125VDC Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 9 |
|
$300.0140 / $410.3450 | Buy Now | |
Master Electronics | Relay - 6PST-NO - 125VDC Coil - 10A Contact - Blowout Magnet - Indicator Lamp - Polycarbonate Cover - 14 Pin Plug. RoHS: Compliant |
10 In Stock |
|
$230.7800 / $315.6500 | Buy Now |